Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW08T120FKSA1
Newark Part No.61M6730
Also Known AsIKW08T120, SP000013885
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW08T120FKSA1
Newark Part No.61M6730
Also Known AsIKW08T120, SP000013885
Technical Datasheet
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation Pd70W
Power Dissipation70W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Continuous Collector Current
16A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
70W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
DC Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
70W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate