Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20NC60VDCopy
Newark Part No.38K7886
Your Part Number
2,026 In Stock
Need more?
200 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1826 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $2.670 |
| 120+ | $2.270 |
| 510+ | $2.150 |
| 1020+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20NC60VDCopy
Newark Part No.38K7886
Technical Datasheet
Continuous Collector Current60A
DC Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation200W
Power Dissipation Pd200W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STGW20NC60VD
4 Products Found
Product Overview
The STGW20NC60VD is a 600V very fast IGBT utilizes the advanced Power MESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior. It is suitable for use with high frequency inverters, UPS, motor drive, SMPS and PFC in both hard switch and resonant topologies.
- High current capability
- High frequency operation up to 50KHz
- Very soft ultra fast recovery anti-parallel diode
- ±20V Gate to emitter voltage
- 0.63°C/W IGBT thermal resistance, junction to case
- 1.5°C/W IGBT thermal resistance, junction to case
- 50°C/W Thermal resistance, junction to ambient
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
200W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
200W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate