Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC7410HX500LE
Newark Part No.67H3798
Product RangePowerPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMPC7410HX500LE
Newark Part No.67H3798
Product RangePowerPC Series
Technical Datasheet
Product RangePowerPC Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size2.5MB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins360Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max500MHz
InterfacesJTAG
CPU Speed500MHz
No. of I/O's192I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeJTAG
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC7410
MPU FamilyPower Architecture
SVHCLead
Technical Specifications
Product Range
PowerPC Series
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
360Pins
Supply Voltage Max
1.9V
Interfaces
JTAG
No. of I/O's
192I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC7410
MSL
MSL 1 - Unlimited
No. of CPU Cores
1Cores
Program Memory Size
2.5MB
MPU Case Style
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
500MHz
CPU Speed
500MHz
Data Bus Width
32 bit
Embedded Interface Type
JTAG
Operating Temperature Min
0°C
Qualification
-
MPU Family
Power Architecture
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate