Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.910 |
| 25+ | $3.980 |
| 50+ | $3.900 |
| 100+ | $3.830 |
| 500+ | $3.340 |
| 1000+ | $3.200 |
| 2500+ | $3.100 |
Product Information
Product Overview
The ECW0J-B24-BC0006L is a Digital Contacting Encoder provides an absolute digital output that will also retain its last position in the event of a power failure. Until now, the choice of an absolute encoder meant an expensive and larger sized product. Through the use of combinatorial mathematics, the absolute code pattern of the Bourns® Absolute Contacting Encoder (ACE™) is placed on a single track for a very economical, energy efficient and compact product.
- 9:00 Anti-rotation lug position
- Plain with inserted slot (1/4" diameter) shaft style
- 3/4" (19.05mm) Shaft length
- Absolute encoder/absolute code output
- Digital output
- Sturdy construction
- Bushing mount
- Available with PC board mounting bracket (optional)
Applications
Industrial, Automotive, Medical, Consumer Electronics
Technical Specifications
Mechanical
6PPR
Vertical
Quadrature
ECW Series
200000
Slotted End
6.32mm
-
85°C
Solder Pin
Incremental
24 Detents
Without Push Switch
Bushing Mount, Through Hole
120rpm
2Channels
19mm
-
-40°C
IP40
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate