Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086D2MTR
Newark Part No.
Re-Reel69AH0575
Cut Tape69AH0575
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.140 |
| 25+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086D2MTR
Newark Part No.
Re-Reel69AH0575
Cut Tape69AH0575
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.8V
Output Voltage Nom-V
Adjustable Output Voltage Max12V
Output Voltage Min1.8V
Output Current1.5A
Output Voltage Max12V
Dropout Voltage Vdo1.3V
PolarityPositive Output
Max Output Current1.5A
LDO Regulator Case StyleTO-263AA
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.8V
Adjustable Output Voltage Max
12V
Output Current
1.5A
Dropout Voltage Vdo
1.3V
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263AA
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.8V
Output Voltage Max
12V
Polarity
Positive Output
LDO Regulator Case Style
TO-263AA
Output Current Max
1.5A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1086D2MTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability