Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    DA103MC

                                                                                                    Audio Transformer, Digital Audio Data Transmission, 0.6, 60 Hz, 2 kV

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    MURATA POWER SOLUTIONS DA103MC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDA103MC
                                                                                                    Newark Part No.61K2821
                                                                                                    Product RangeDA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$1.770
                                                                                                    100+$1.690
                                                                                                    250+$1.590
                                                                                                    500+$1.510
                                                                                                    1000+$1.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 50
                                                                                                    $88.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDA103MC
                                                                                                    Newark Part No.61K2821
                                                                                                    Product RangeDA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio0.6
                                                                                                    Inductance4mH
                                                                                                    Primary Impedance-
                                                                                                    Secondary Impedance-
                                                                                                    Secondary Power-
                                                                                                    Frequency Max60Hz
                                                                                                    Isolation Voltage2kV
                                                                                                    Transformer ApplicationsDigital Audio Data Transmission
                                                                                                    DC Resistance Primary-
                                                                                                    DC Resistance Secondary-
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Transformer TerminalsSolder
                                                                                                    Frequency Min50Hz
                                                                                                    Product RangeDA Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DA103MC is an Audio Transformer used for digital audio data transmission. This transformer is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.

                                                                                                    • Compatible with leading chip sets
                                                                                                    • 2kVrms Isolation
                                                                                                    • Industry-standard pinout
                                                                                                    • Surface mount option
                                                                                                    • UL94V-0 package materials
                                                                                                    • Low profile
                                                                                                    • Suitable for both 75 & 110Ω circuits
                                                                                                    • Toroidal construction
                                                                                                    • Compliant with AES/EBU standards
                                                                                                    • Fully encapsulated

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    0.6

                                                                                                    Primary Impedance

                                                                                                    -

                                                                                                    Secondary Power

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    2kV

                                                                                                    DC Resistance Primary

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Frequency Min

                                                                                                    50Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    4mH

                                                                                                    Secondary Impedance

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    60Hz

                                                                                                    Transformer Applications

                                                                                                    Digital Audio Data Transmission

                                                                                                    DC Resistance Secondary

                                                                                                    -

                                                                                                    Transformer Terminals

                                                                                                    Solder

                                                                                                    Product Range

                                                                                                    DA Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)