Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0603-470KL
Newark Part No.61J8902
Product RangeSRR0603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.379 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-470KL
Newark Part No.61J8902
Product RangeSRR0603 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)730mA
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.55ohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
730mA
Inductor Case / Package
-
DC Resistance Max
0.55ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRR0603-470KL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate