ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IGW30N65L5XKSA1

                                                                                                    IGBT, 85 A, 1.05 V, 227 W, 650 V, TO-247, 3 Pins

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IGW30N65L5XKSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIGW30N65L5XKSA1
                                                                                                    Newark Part No.12AC9665
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    720 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.350
                                                                                                    10+$4.670
                                                                                                    25+$4.000
                                                                                                    50+$3.320
                                                                                                    100+$3.100
                                                                                                    480+$2.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIGW30N65L5XKSA1
                                                                                                    Newark Part No.12AC9665
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Collector Current85A
                                                                                                    Continuous Collector Current85A
                                                                                                    Collector Emitter Saturation Voltage1.05V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.05V
                                                                                                    Power Dissipation Pd227W
                                                                                                    Power Dissipation227W
                                                                                                    Collector Emitter Voltage Max650V
                                                                                                    Collector Emitter Voltage V(br)ceo650V
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max175°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product RangeTRENCHSTOP 5 Series
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    DC Collector Current

                                                                                                    85A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.05V

                                                                                                    Power Dissipation Pd

                                                                                                    227W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    650V

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    TRENCHSTOP 5 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Continuous Collector Current

                                                                                                    85A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.05V

                                                                                                    Power Dissipation

                                                                                                    227W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    650V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code