Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.770 |
Price for:Each
Minimum: 50
Multiple: 50
$3,088.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No476K
Newark Part No.58F422
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric127mm
External Height - Metric127mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial5"
External Height - Imperial5"
External Length - Imperial6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 476K is a Heat Sink made of aluminum with black anodized finish. This extruded high-power heat sink offers stud mounting. The Wakefield engineering has designed standard heat sink for ease of installation and efficient heat dissipation for industry standard hex-type rectifiers and similar stud-mount power devices.
Applications
Industrial, Power Management
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
127mm
External Length - Metric
152mm
Heat Sink Material
Aluminum
External Height - Imperial
5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
127mm
External Diameter - Metric
-
External Width - Imperial
5"
External Length - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate