1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    SL 87 WPM, 8 OHM

                                                                                                    SPEAKER, FULL-RANGE, 290HZ, 89DB, 30W ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON SL 87 WPM, 8 OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoSL 87 WPM, 8 OHM
                                                                                                    Newark Part No.57AJ0482
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    175 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.710
                                                                                                    10+$15.770
                                                                                                    25+$13.760
                                                                                                    50+$12.940
                                                                                                    100+$12.500
                                                                                                    250+$12.250
                                                                                                    500+$12.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoSL 87 WPM, 8 OHM
                                                                                                    Newark Part No.57AJ0482
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    External Diameter - Metric-
                                                                                                    Impedance8ohm
                                                                                                    External Width - Metric83mm
                                                                                                    Power Rating Nom20W
                                                                                                    Resonant Frequency290Hz
                                                                                                    Sound Pressure Level (SPL)89dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-
                                                                                                    External Width - Imperial3.268"
                                                                                                    Frequency Response Min200Hz
                                                                                                    Frequency Response Max5kHz
                                                                                                    Product RangeSL 87 WPM Series
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max30W
                                                                                                    External Length - Metric83mm
                                                                                                    External Depth - Metric29mm
                                                                                                    External Length - Imperial3.268"
                                                                                                    External Depth - Imperial1.142"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    20W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    89dB

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    Frequency Response Min

                                                                                                    200Hz

                                                                                                    Product Range

                                                                                                    SL 87 WPM Series

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    83mm

                                                                                                    External Length - Imperial

                                                                                                    3.268"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    83mm

                                                                                                    Resonant Frequency

                                                                                                    290Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    External Width - Imperial

                                                                                                    3.268"

                                                                                                    Frequency Response Max

                                                                                                    5kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    30W

                                                                                                    External Depth - Metric

                                                                                                    29mm

                                                                                                    External Depth - Imperial

                                                                                                    1.142"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65