Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Multilayer Inductors
                                                                                                    Print Page

                                                                                                    MLZ2012N100LT000

                                                                                                    Multilayer Inductor, 10 µH, 300 mohm, 50 MHz, 500 mA, 0805 [2012 Metric], MLZ Series

                                                                                                    TDK
                                                                                                    TDK MLZ2012N100LT000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoMLZ2012N100LT000
                                                                                                    Newark Part No.
                                                                                                    Full Reel45AC5519
                                                                                                    Re-Reel55Y3315
                                                                                                    Cut Tape55Y3315
                                                                                                    Product RangeMLZ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    63,664 In Stock

                                                                                                    Need more?

                                                                                                    13664 Delivery in 1-3 Business Days(US stock)
                                                                                                    50000 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.106
                                                                                                    10+$0.077
                                                                                                    25+$0.076
                                                                                                    50+$0.070
                                                                                                    100+$0.065
                                                                                                    250+$0.057
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.048
                                                                                                    4000+$0.047
                                                                                                    8000+$0.046
                                                                                                    12000+$0.045
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoMLZ2012N100LT000
                                                                                                    Newark Part No.
                                                                                                    Full Reel45AC5519
                                                                                                    Re-Reel55Y3315
                                                                                                    Cut Tape55Y3315
                                                                                                    Product RangeMLZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance10µH
                                                                                                    DC Resistance Max300mohm
                                                                                                    Self Resonant Frequency50MHz
                                                                                                    DC Current Rating500mA
                                                                                                    Inductor Case Style0805 [2012 Metric]
                                                                                                    Inductor Case / Package0805 [2012 Metric]
                                                                                                    Product RangeMLZ Series
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Inductor ConstructionShielded
                                                                                                    Core MaterialFerrite
                                                                                                    Product Length2mm
                                                                                                    Product Width1.25mm
                                                                                                    Product Height1.25mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MLZ2012 series from TDK are multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.

                                                                                                    • Available with 2012 size of 2mmx1.25mmx0.85mm (LxWxH) & 2.0mmx1.25mmx1.25mm (LxWxH) dimensions
                                                                                                    • Low resistance type inductor
                                                                                                    • Inductance value range from 1μH to 100μH
                                                                                                    • Rated current available in two range of values 30mA to 220mA and 140mA to 1.15A
                                                                                                    • DCR value range from 0.06ohm to 3.50 ohm
                                                                                                    • Inductive tolerance of ±20%
                                                                                                    • Operating temperature range from -55°C to +125°C
                                                                                                    • Compatible with wide frequency band noise, from low to high frequency
                                                                                                    • Available with 10mg and 14mg weight

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    10µH

                                                                                                    Self Resonant Frequency

                                                                                                    50MHz

                                                                                                    Inductor Case Style

                                                                                                    0805 [2012 Metric]

                                                                                                    Product Range

                                                                                                    MLZ Series

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Product Length

                                                                                                    2mm

                                                                                                    Product Height

                                                                                                    1.25mm

                                                                                                    DC Resistance Max

                                                                                                    300mohm

                                                                                                    DC Current Rating

                                                                                                    500mA

                                                                                                    Inductor Case / Package

                                                                                                    0805 [2012 Metric]

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Core Material

                                                                                                    Ferrite

                                                                                                    Product Width

                                                                                                    1.25mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MLZ2012N100LT000

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)