1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    SKYPER 32 R

                                                                                                    IGBT Driver, Half Bridge, 15 A, 14.4 V to 15.6 VPCB-40

                                                                                                    SEMIKRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMIKRON SKYPER 32 R
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKYPER 32 R
                                                                                                    Newark Part No.24M7482
                                                                                                    Product RangeSKYPER Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SEMIKRON
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKYPER 32 R
                                                                                                    Newark Part No.24M7482
                                                                                                    Product RangeSKYPER Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationDual [Half Bridge]
                                                                                                    No. of Channels-
                                                                                                    Continuous Collector Current-
                                                                                                    Driver Configuration-
                                                                                                    Collector Emitter Saturation Voltage-
                                                                                                    Power Switch TypeIGBT
                                                                                                    Power Dissipation-
                                                                                                    No. of Pins40Pins
                                                                                                    Driver Case StylePCB
                                                                                                    Operating Temperature Max85°C
                                                                                                    Transistor Case StyleDIP
                                                                                                    IC Case / PackagePCB
                                                                                                    IGBT TerminationSolder
                                                                                                    Collector Emitter Voltage Max1.7kV
                                                                                                    Input Type-
                                                                                                    Source Current-
                                                                                                    IGBT Technology-
                                                                                                    Sink Current-
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product RangeSKYPER Series
                                                                                                    Supply Voltage Min14.4V
                                                                                                    Supply Voltage Max15.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Input Delay1.1µs
                                                                                                    Output Delay1.1µs
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Alternatives for SKYPER 32 R

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.

                                                                                                    • Two output channels
                                                                                                    • Integrated potential free power supply for secondary side
                                                                                                    • Short pulse suppression
                                                                                                    • Under voltage protection
                                                                                                    • Drive interlock (dead time) top/bottom (DT)
                                                                                                    • Shutdown input
                                                                                                    • Up to 1200VDC bus voltage

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Dual [Half Bridge]

                                                                                                    Continuous Collector Current

                                                                                                    -

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    -

                                                                                                    Power Dissipation

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    PCB

                                                                                                    Transistor Case Style

                                                                                                    DIP

                                                                                                    IGBT Termination

                                                                                                    Solder

                                                                                                    Input Type

                                                                                                    -

                                                                                                    IGBT Technology

                                                                                                    -

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Supply Voltage Min

                                                                                                    14.4V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Delay

                                                                                                    1.1µs

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    IGBT

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    IC Case / Package

                                                                                                    PCB

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.7kV

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SKYPER Series

                                                                                                    Supply Voltage Max

                                                                                                    15.6V

                                                                                                    Input Delay

                                                                                                    1.1µs

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)