Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1E560MDD1TDCopy
Newark Part No.65R4070
Product RangeUPW Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1E560MDD1TDCopy
Newark Part No.65R4070
Product RangeUPW Series
Technical Datasheet
Capacitance56µF
Voltage(DC)25V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height15mm
ESR1ohm
Qualification-
Ripple Current235mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
56µF
Product Range
UPW Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
15mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
1ohm
Ripple Current
235mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate