Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No100MXC680MEFCSN20X30Copy
Newark Part No.54T4346
Product RangeMXC Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerRUBYCON
Manufacturer Part No100MXC680MEFCSN20X30Copy
Newark Part No.54T4346
Product RangeMXC Series
Capacitance680µF
Voltage(DC)100V
Product RangeMXC Series
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Product Diameter20mm
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height30mm
ESR-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
680µF
Product Range
MXC Series
Capacitance Tolerance
± 20%
Product Diameter
20mm
Operating Temperature Min
-40°C
Product Height
30mm
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
100V
Lifetime @ Temperature
5000 hours @ 105°C
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Max
105°C
ESR
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate