Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA101C392KARCopy
Newark Part No.65M1996
Product RangeSpinGuard SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.117 |
| 10000+ | $0.102 |
| 20000+ | $0.091 |
| 30000+ | $0.084 |
| 50000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$877.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA101C392KARCopy
Newark Part No.65M1996
Product RangeSpinGuard SA Series
Technical Datasheet
Capacitance3900pF
Voltage(DC)100V
Product RangeSpinGuard SA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing25.4mm
Dielectric CharacteristicX7R
Capacitor Case / PackageAxial Leaded
Product Diameter2.54mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3900pF
Product Range
SpinGuard SA Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Product Diameter
2.54mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Lead Spacing
25.4mm
Capacitor Case / Package
Axial Leaded
Product Length
4.32mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate