Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825ER220L
Newark Part No.
Full Reel83R8312
Re-Reel52M3934
Cut Tape52M3934
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $3.310 | $2,482.50 |
| Total Price | $2,482.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $3.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 1000+ | $2.960 |
| 2000+ | $2.800 |
| 4000+ | $2.520 |
| 6000+ | $2.430 |
| 10000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825ER220L
Newark Part No.
Full Reel83R8312
Re-Reel52M3934
Cut Tape52M3934
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeIHSM-4825 Series
Power Inductor Case13.72mm x 6.35mm x 5.72mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max0.152ohm
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
0.152ohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.02A
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
Inductance Tolerance
± 15%
Product Length
13.72mm
Product Height
5.72mm
Technical Docs (2)
Alternatives for IHSM4825ER220L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate