| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $4.170 |
| 25+ | $3.790 |
| 74+ | $3.410 |
| 111+ | $3.170 |
| 259+ | $2.940 |
| 518+ | $2.650 |
Product Information
Product Overview
LT®3050 series is a micro-power, low noise, low dropout voltage (LDO) linear regulator. The device supply 100mA of output current with a dropout voltage of 340mV. A 10nF bypass capacitor reduces output noise to 30μVRMS in a 10Hz to 100KHz bandwidth and soft-starts the reference. Its ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications. A single resistor programs the its minimum output current monitor, useful for detecting open-circuit conditions. The current monitor function sources a current equal to 1/100th of output current. A logic FAULT pin asserts low if the LT3050 is in current limit, operating below its minimum output current (open-circuit) or is in thermal shutdown. Typical applications are protected antenna supplies, automotive telematics, industrial applications (trucks, forklifts, etc.), high reliability applications.
- Output current monitor: 1/100th of IOUT, fault indicator: current limit, minimum IOUT/thermal limit
- Programmable precision current limit is ±5%, programmable minimum IOUT monitor
- Output tolerance is ±2% over line, load and temperature
- Stable with low ESR, ceramic output capacitors (2.2μF minimum)
- Reverse-battery, reverse-output and reverse-current protection, thermal limit protection
- Minimum input voltage is 2.2V maximum (ILOAD=100mA, TA=25°C)
- ADJ pin voltage range from 594 to 606mV (VIN=2.2V, ILOAD=1mA)
- Dropout voltage is 150mV maximum (ILOAD=1mA)
- Quiescent current in shutdown is 1μA maximum (VIN=12V, V active-low SHDN=0V)
- 12-lead plastic MSOP package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
-
-
600mV
100mA
Positive Output
100mA
100mA
340mV
340mV
MSOP-EP
-40°C
Adj 100mA LDO Voltage Regulators
MSL 1 - Unlimited
1.6V
1Outputs
600mV
-
44.5V
44.5V
340mV
100mA
MSOP-EP
340mV
Surface Mount
12Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate