Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    LTC3026EDD#PBF

                                                                                                    LDO Voltage Regulator, Adjustable, 1.14 V to 5.5 V in, 0.1 V / 1.5 A out, DFN-EP-10

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC3026EDD#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3026EDD#PBF
                                                                                                    Newark Part No.51AK6738
                                                                                                    Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    43 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.240
                                                                                                    10+$5.520
                                                                                                    25+$4.810
                                                                                                    50+$4.510
                                                                                                    100+$4.210
                                                                                                    363+$3.910
                                                                                                    605+$3.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3026EDD#PBF
                                                                                                    Newark Part No.51AK6738
                                                                                                    Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Input Voltage Min1.14V
                                                                                                    Input Voltage Max5.5V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Output Voltage Nom-
                                                                                                    Output Voltage - Nom-
                                                                                                    Adjustable Output Voltage Min400mV
                                                                                                    Output Voltage Min400mV
                                                                                                    Adjustable Output Voltage Max2.6V
                                                                                                    Output Current1.5A
                                                                                                    Output Voltage Max2.6V
                                                                                                    PolarityPositive Output
                                                                                                    Dropout Voltage Vdo100mV
                                                                                                    LDO Regulator Case StyleDFN-EP
                                                                                                    Output Current Max1.5A
                                                                                                    Max Output Current1.5A
                                                                                                    Output Current Max1.5A
                                                                                                    Dropout Voltage Typ @ Current100mV
                                                                                                    Dropout Voltage - Typ @ Current100mV
                                                                                                    Dropout Voltage Typ @ Current100mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    No. of Pins10Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAdj 1.5A LDO Voltage Regulators
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC®3026 is a very low dropout (VLDO™) linear regulator that can operate at input voltages down to 1.14V. The device is capable of supplying 1.5A of output current with a typical dropout voltage of only 100mV. To allow operation at low input voltages this includes a boost converter that provides the necessary headroom for the internal LDO circuitry. Output current comes directly from the input supply to maximize efficiency. The boost converter requires only a small chip inductor and ceramic capacitor for operation. A user supplied boost voltage can be used eliminating the need for an inductor altogether. The device has a low 0.4V reference voltage which is used to program the output voltage via two external resistors. The device also has internal current limit, overtemperature shutdown, and reverse output current protection. Typical applications are high efficiency linear regulator, post regulator for switching supplies, microprocessor supply.

                                                                                                    • Excellent supply rejection even near dropout, shutdown disconnects load from VIN and VBST
                                                                                                    • Stable with 10µF or greater ceramic capacitors
                                                                                                    • Operating voltage range from 1.14 to 3.5V (TJ=25°C. VIN=1.5V, VOUT=1.2V, CIN=CBST=4.7µF, COUT=10µF)
                                                                                                    • Operating current is 1160µA typical (IOUT=0mA, VOUT=0.8V, V active-low SHDN=VIN, VIN=1.2V)
                                                                                                    • Shutdown current is 20µA max (V active-low SHDN=0V, VIN=3.5V, TJ=25°C. VIN=1.5V, VOUT=1.2V)
                                                                                                    • Boost output voltage range from 4.8 to 5.2V (V active-low SHDN=VIN)
                                                                                                    • Boost output drive is 7mA (VIN <lt/> 1.4V)
                                                                                                    • 10-lead plastic DFN package
                                                                                                    • Temperature rating range from -40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    400mV

                                                                                                    Output Current

                                                                                                    1.5A

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    LDO Regulator Case Style

                                                                                                    DFN-EP

                                                                                                    Max Output Current

                                                                                                    1.5A

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    100mV

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    100mV

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Adj 1.5A LDO Voltage Regulators

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage Min

                                                                                                    1.14V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    400mV

                                                                                                    Adjustable Output Voltage Max

                                                                                                    2.6V

                                                                                                    Output Voltage Max

                                                                                                    2.6V

                                                                                                    Dropout Voltage Vdo

                                                                                                    100mV

                                                                                                    Output Current Max

                                                                                                    1.5A

                                                                                                    Output Current Max

                                                                                                    1.5A

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    100mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code