1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    LT3086MPFE#PBF

                                                                                                    LDO Voltage Regulator, Adjustable, 1.4 V to 40 V in, 0.33 V Dout, 2.1 A out, TSSOP-EP-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT3086MPFE#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3086MPFE#PBF
                                                                                                    Newark Part No.50AK5382
                                                                                                    Product RangeAdj 2.1A LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    193 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.590
                                                                                                    10+$9.890
                                                                                                    25+$9.420
                                                                                                    50+$8.960
                                                                                                    190+$8.490
                                                                                                    285+$8.210
                                                                                                    570+$8.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT3086MPFE#PBF
                                                                                                    Newark Part No.50AK5382
                                                                                                    Product RangeAdj 2.1A LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Input Voltage Min1.4V
                                                                                                    Input Voltage Max40V
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min400mV
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min400mV
                                                                                                    Adjustable Output Voltage Max32V
                                                                                                    Output Voltage Max32V
                                                                                                    Output Current2.1A
                                                                                                    Dropout Voltage Vdo330mV
                                                                                                    PolarityPositive Output
                                                                                                    Output Current Max2.1A
                                                                                                    Output Current Max2.1A
                                                                                                    LDO Regulator Case StyleTSSOP-EP
                                                                                                    Max Output Current2.1A
                                                                                                    Dropout Voltage Typ @ Current330mV
                                                                                                    Dropout Voltage Typ @ Current330mV
                                                                                                    Dropout Voltage - Typ @ Current330mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTSSOP-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAdj 2.1A LDO Voltage Regulators
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT®3086 is a multi-feature, low dropout, low noise 2.1A linear regulator that operates over a 1.4V to 40V input supply range. Dropout voltage at 2.1A is typically 330mV. One resistor sets output voltage from 0.4V to 32V. Output voltage tolerance is guaranteed to ±2% over line, load and temperature. The LT3086 is stable with ceramic output capacitors, requiring a minimum of 10µF. The LT3086’s programmable cable drop compensation cancels output voltage errors caused by resistive connections to the load. Output current and temperature monitoring along with a power good flag provide system diagnostic and debug capability. Internal fault circuitry includes thermal shutdown and current limit with foldback. Thermal limit and current limit are also externally programmable.

                                                                                                    • Output current monitor: IMON = IOUT/1000
                                                                                                    • Temperature monitor with programmable thermal limit
                                                                                                    • Programmable cable drop compensation
                                                                                                    • Parallel multiple devices for higher current
                                                                                                    • Dropout voltage: 330mV
                                                                                                    • 1 capacitor soft-starts output and decreases noise
                                                                                                    • Low output noise: 40µVRMS (10Hz to 100kHz)
                                                                                                    • Precision, programmable external current limit
                                                                                                    • Power good flag with programmable threshold
                                                                                                    • Ceramic output capacitors: 10µF minimum, quiescent current in shutdown: <lt/>1µA

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Adjustable Output Voltage Min

                                                                                                    400mV

                                                                                                    Output Voltage Min

                                                                                                    400mV

                                                                                                    Output Voltage Max

                                                                                                    32V

                                                                                                    Dropout Voltage Vdo

                                                                                                    330mV

                                                                                                    Output Current Max

                                                                                                    2.1A

                                                                                                    LDO Regulator Case Style

                                                                                                    TSSOP-EP

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    330mV

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    330mV

                                                                                                    IC Case / Package

                                                                                                    TSSOP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    Adj 2.1A LDO Voltage Regulators

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage Min

                                                                                                    1.4V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Max

                                                                                                    32V

                                                                                                    Output Current

                                                                                                    2.1A

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    Output Current Max

                                                                                                    2.1A

                                                                                                    Max Output Current

                                                                                                    2.1A

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    330mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code