ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LT1115CN8#PBF

                                                                                                    Operational Amplifier, 1 Channels, 70 MHz, 10 V/µs, PDIP, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1115CN8#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1115CN8#PBF
                                                                                                    Newark Part No.50AK4570
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    91 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.400
                                                                                                    10+$8.120
                                                                                                    25+$7.660
                                                                                                    50+$7.210
                                                                                                    100+$6.920
                                                                                                    250+$6.620
                                                                                                    500+$6.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1115CN8#PBF
                                                                                                    Newark Part No.50AK4570
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Gain Bandwidth Product70MHz
                                                                                                    Slew Rate Typ10V/µs
                                                                                                    Supply Voltage Range-
                                                                                                    Supply Voltage Range-
                                                                                                    IC Case / PackagePDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeAudio
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage50µV
                                                                                                    Input Bias Current50nA
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleDIP
                                                                                                    Amplifier ClassAB
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Channels1 Channel
                                                                                                    Output Power-

                                                                                                    Product Overview

                                                                                                    LT1115CN8#PBF is an ultralow noise, low distortion, audio op-amp. This ultralow noise performance (0.9nV/√Hz at 1KHz) is combined with high slew rates (<gt/>15V/µs) and very low distortion specifications. Typical applications are high quality audio preamplifiers, low noise microphone preamplifiers, very low noise instrumentation amplifiers, low noise frequency synthesizers, infrared detector amplifiers, hydrophone amplifiers, low distortion oscillators.

                                                                                                    • Voltage and current noise 100% tested
                                                                                                    • Total harmonic distortion at 10KHz is <lt/> 0.002% typ ( Av=–10, VO=7VRMS, RL=600)
                                                                                                    • Input offset voltage is 50µV typ (VS=±18V, TA=25°C)
                                                                                                    • Input offset current is 30nA typ (VCM=0V, VS=±18V, TA=25°C)
                                                                                                    • Input bias current is ±50nA typ (VCM=0V, VS=±18V, TA=25°C)
                                                                                                    • Input noise voltage density is 1.0nV/√Hz typ ( fo=10Hz, VS=±18V, TA=25°C)
                                                                                                    • 70MHz gain-bandwidth product at fo = 20KHz, VS = ±18V, TA = 25°C
                                                                                                    • Common mode rejection ratio is 123dB typ ( VCM=±13.5V, VS=±18V, TA=25°C)
                                                                                                    • Slew rate is 15V/µs typ (AVCL=–1, VS=±18V, TA=25°C)
                                                                                                    • 8-lead PDIP package, operating temperature range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    10V/µs

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    50nA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    DIP

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Power

                                                                                                    -

                                                                                                    Gain Bandwidth Product

                                                                                                    70MHz

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    PDIP

                                                                                                    Amplifier Type

                                                                                                    Audio

                                                                                                    Input Offset Voltage

                                                                                                    50µV

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Amplifier Class

                                                                                                    AB

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code