Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-32PTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK9664
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
| 5+ | $78.030 |
| 10+ | $71.100 |
| 25+ | $69.130 |
| 50+ | $67.150 |
| 100+ | $63.710 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-32PTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK9664
Technical Datasheet
Resolution240 x 320
Display AppearanceRGB
Logic Voltage5V
Font Set-
Display ModeResistive
LCD Display TypeTFT
Module Size56.3mm x 79.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionModule
Backlighting Colour-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resolution
240 x 320
Logic Voltage
5V
Display Mode
Resistive
Module Size
56.3mm x 79.7mm
Operating Temperature Max
70°C
Backlighting Colour
-
SVHC
No SVHC (25-Jun-2020)
Display Appearance
RGB
Font Set
-
LCD Display Type
TFT
Operating Temperature Min
-20°C
Display Construction
Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
