Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoPIXXILCD-39P4-CTPCopy
Newark Part No.84AH0191
Product RangePixxi Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.900 |
| 5+ | $79.990 |
| 10+ | $78.090 |
| 25+ | $77.140 |
| 50+ | $76.180 |
| 100+ | $72.370 |
Price for:Each
Minimum: 1
Multiple: 1
$81.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoPIXXILCD-39P4-CTPCopy
Newark Part No.84AH0191
Product RangePixxi Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Size118.8mm x 40.64mm
Display Resolution480 x 128 Pixels
Screen Size3.9"
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePixxi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Meter Display Type
TFT LCD
Display Resolution
480 x 128 Pixels
Supply Voltage Min
4V
Operating Temperature Min
-10°C
Product Range
Pixxi Series
Display Size
118.8mm x 40.64mm
Screen Size
3.9"
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
