Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoPIXXILCD-13P2
Newark Part No.84AH0184
Product RangePixxi Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.670 |
| 5+ | $40.790 |
| 10+ | $38.710 |
| 25+ | $36.420 |
| 50+ | $34.340 |
| 100+ | $33.720 |
| 250+ | $32.890 |
Price for:Each
Minimum: 1
Multiple: 1
$42.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoPIXXILCD-13P2
Newark Part No.84AH0184
Product RangePixxi Series
Technical Datasheet
Meter Display TypeTFT LCD
Display Resolution240 x 240 Pixels
Pixel Size (H x W)0.133mm x 0.133mm
Screen Size1.3"
Panel Display InterfaceI2C, UART
Memory Size16MB
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePixxi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Meter Display Type
TFT LCD
Pixel Size (H x W)
0.133mm x 0.133mm
Panel Display Interface
I2C, UART
Supply Voltage Min
4V
Operating Temperature Min
-10°C
Product Range
Pixxi Series
Display Resolution
240 x 240 Pixels
Screen Size
1.3"
Memory Size
16MB
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
