Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-4DCAPE-43TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC9287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.040 |
Price for:Each
Minimum: 1
Multiple: 1
$65.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-4DCAPE-43TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC9287
Technical Datasheet
Accessory Type4.3" Resistive Touch LCD Cape
For Use WithBeagle Bone Black
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Resistive touch Gen4 LCD CAPE module with 4.3" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 480 x 272 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
Applications
Embedded Design & Development
Contents
Module gen4-4DCAPE-43T, gen4-4DCAPE adaptor, 30 way FFC cable.
Technical Specifications
Accessory Type
4.3" Resistive Touch LCD Cape
Product Range
-
For Use With
Beagle Bone Black
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
