1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Microcontrollers
                                                                                                    Print Page

                                                                                                    RP2040CT

                                                                                                    SBC, RP2040, ARM Cortex M0+, 32bit, 264kB RAM, USB 1.1, Cut tape

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RP2040CT
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRP2040CT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AJ8739
                                                                                                    Cut Tape49AJ8739
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.000$1.00
                                                                                                    Total Price $1.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.000
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRP2040CT
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AJ8739
                                                                                                    Cut Tape49AJ8739
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Device CoreARM Cortex-M0+
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max133MHz
                                                                                                    No. of Bits32bit
                                                                                                    CPU Speed133MHz
                                                                                                    Program Memory Size-
                                                                                                    No. of Pins56Pins
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of I/O's30I/O's
                                                                                                    MCU Case StyleQFN
                                                                                                    InterfacesI2C, SPI, UART, USB
                                                                                                    RAM Memory Size264KB
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeI2C, SPI, UART, USB
                                                                                                    Supply Voltage Min1.8V
                                                                                                    ADC Channels4Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Max3.3V
                                                                                                    MCU Family-
                                                                                                    MCU Series-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Qualification-
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    RP2040CT is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.

                                                                                                    • Dual ARM Cortex-M0+ at 133MHz
                                                                                                    • 264kB on-chip SRAM in six independent banks
                                                                                                    • Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
                                                                                                    • DMA controller
                                                                                                    • Fully-connected AHB crossbar
                                                                                                    • Interpolator and integer divider peripherals
                                                                                                    • On-chip programmable LDO to generate core voltage
                                                                                                    • 2 on-chip PLLs to generate USB and core clocks
                                                                                                    • 30 GPIO pins, 4 of which can be used as analog inputs
                                                                                                    • 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    MCU Case Style

                                                                                                    QFN

                                                                                                    RAM Memory Size

                                                                                                    264KB

                                                                                                    Embedded Interface Type

                                                                                                    I2C, SPI, UART, USB

                                                                                                    ADC Channels

                                                                                                    4Channels

                                                                                                    Supply Voltage Max

                                                                                                    3.3V

                                                                                                    MCU Series

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Device Core

                                                                                                    ARM Cortex-M0+

                                                                                                    Operating Frequency Max

                                                                                                    133MHz

                                                                                                    CPU Speed

                                                                                                    133MHz

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    No. of I/O's

                                                                                                    30I/O's

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART, USB

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    MCU Family

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65