Product Information
Product Overview
The PEL 102 is a Power and Energy Data Logger. The instrument's design enables it to be installed inside a load center panel allowing the door to close on most panels. The PEL 100-series offers all the essential functions for logging power/energy data from most electrical power networks in use today across the world (17 network set-ups provided). The PEL 100-series energy loggers measure and record three voltage inputs and current inputs, watts, VARS, VA and energy (kWh and kVA). Power Factor (PF), Displacement Power Factor (DPF), Crest Factor, Frequency and THD are calculated and recorded as well. Individual harmonic % information from 1 to the 50th harmonic are recorded at the operator's choice. All variables are recorded and stored at an one second interval and on user selectable demand intervals from 1 to 60 minutes.
- Measurement of RMS voltages and currents at 128 times per cycle and stored every second
- Compact and rugged case
Applications
Industrial, Test & Measurement
Technical Specifications
Current, Energy, Power, Voltage
100V to 2kV
256mm
37mm
No SVHC (16-Jul-2019)
3 Channel
-
125mm
PEL 100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate