ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Webcams
                                                                                                    Print Page

                                                                                                    960-000764

                                                                                                    Webcam, Logitech® HD Pro, C920, 1080p Lens, USB 2.0

                                                                                                    LOGITECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LOGITECH 960-000764
                                                                                                    LOGITECH 960-000764
                                                                                                    LOGITECH 960-000764
                                                                                                    LOGITECH 960-000764
                                                                                                    LOGITECH 960-000764
                                                                                                    ManufacturerLOGITECH
                                                                                                    Manufacturer Part No960-000764
                                                                                                    Newark Part No.48T0195
                                                                                                    Product RangeHD Pro Webcam C920
                                                                                                    Also Known As097855074355
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LOGITECH
                                                                                                    ManufacturerLOGITECH
                                                                                                    Manufacturer Part No960-000764
                                                                                                    Newark Part No.48T0195
                                                                                                    Product RangeHD Pro Webcam C920
                                                                                                    Also Known As097855074355
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeWeb Cam
                                                                                                    Resolution1920 x 1080
                                                                                                    Product RangeHD Pro Webcam C920
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    960-000764 is a full HD Web Camera with H.264 technology that enables the true 1080p HD resolution with Skype video calls. Smooth video quality, rich colours and clear sound in real-world environments are produced by Logitech Fluid Crystal™ technology. The C920 uses the same type auto-focus motor used in Smartphone cameras. Optimized for webcams, the auto focus gives the sharpest image possible, even as close as 10cm. It provides capturing brilliant and software-enhanced, 15-megapixel snapshots.

                                                                                                    • Full HD 1080p with Skype video call
                                                                                                    • Full HD 1080p recording
                                                                                                    • Sharp, rich-colour images
                                                                                                    • Carl Zeiss optics
                                                                                                    • Stable clip mount
                                                                                                    • H.264 AVC compression
                                                                                                    • HD 720p video call quality
                                                                                                    • Auto focus
                                                                                                    • Stereo audio
                                                                                                    • 15-megapixel snapshots

                                                                                                    Contents

                                                                                                    1 webcam with 5ft (1.5m) attached USB-A cable, User documentation.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Web Cam

                                                                                                    Product Range

                                                                                                    HD Pro Webcam C920

                                                                                                    Resolution

                                                                                                    1920 x 1080

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised