Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOGITECH
Manufacturer Part No960-000764
Newark Part No.48T0195
Product RangeHD Pro Webcam C920
Also Known As097855074355
Your Part Number
No Longer Available
Product Information
ManufacturerLOGITECH
Manufacturer Part No960-000764
Newark Part No.48T0195
Product RangeHD Pro Webcam C920
Also Known As097855074355
Technical Datasheet
Accessory TypeWeb Cam
Resolution1920 x 1080
Product RangeHD Pro Webcam C920
SVHCTo Be Advised
Product Overview
960-000764 is a full HD Web Camera with H.264 technology that enables the true 1080p HD resolution with Skype video calls. Smooth video quality, rich colours and clear sound in real-world environments are produced by Logitech Fluid Crystal™ technology. The C920 uses the same type auto-focus motor used in Smartphone cameras. Optimized for webcams, the auto focus gives the sharpest image possible, even as close as 10cm. It provides capturing brilliant and software-enhanced, 15-megapixel snapshots.
- Full HD 1080p with Skype video call
- Full HD 1080p recording
- Sharp, rich-colour images
- Carl Zeiss optics
- Stable clip mount
- H.264 AVC compression
- HD 720p video call quality
- Auto focus
- Stereo audio
- 15-megapixel snapshots
Contents
1 webcam with 5ft (1.5m) attached USB-A cable, User documentation.
Technical Specifications
Accessory Type
Web Cam
Product Range
HD Pro Webcam C920
Resolution
1920 x 1080
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
