Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSM72480SDE-120/NOPBCopy
Newark Part No.
Re-Reel47T9161
Cut Tape47T9161
Your Part Number
166 In Stock
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSM72480SDE-120/NOPBCopy
Newark Part No.
Re-Reel47T9161
Cut Tape47T9161
Technical Datasheet
IC Output TypeAnalogue
Sensor Output TypeDigital
Sensing Accuracy Range± 1.7°C to ± 2.3°C
Accuracy± 1.7°C
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max+150°C
Measured Temperature Max150°C
Sensor Case StyleLLP
Sensor Case / PackageWSON
No. of Pins6Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 1.7°C to ± 2.3°C
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Sensor Case Style
LLP
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Sensor Output Type
Digital
Accuracy
± 1.7°C
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case / Package
WSON
Supply Voltage Min
1.6V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate