2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC8321CVRAFDC

                                                                                                    32 BIT MICROPROCESSOR-MPU, 333MHz, 516-BGA

                                                                                                    NXP
                                                                                                    NXP MPC8321CVRAFDC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8321CVRAFDC
                                                                                                    Newark Part No.47M2074
                                                                                                    Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8321CVRAFDC
                                                                                                    Newark Part No.47M2074
                                                                                                    Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                    Product RangePowerQUICC Family PowerQUICC II Pro Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size32KB
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins516Pins
                                                                                                    MPU Case StyleBGA
                                                                                                    Supply Voltage Min950mV
                                                                                                    Supply Voltage Max1.05V
                                                                                                    Operating Frequency Max333MHz
                                                                                                    InterfacesI2C, JTAG, SPI, UART, USB
                                                                                                    CPU Speed333MHz
                                                                                                    No. of I/O's128I/O's
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeI2C, JTAG, SPI, UART, USB
                                                                                                    MPU FamilyPowerQUICC
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    MPU SeriesPowerQUICC II Pro
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Alternatives for MPC8321CVRAFDC

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PowerQUICC Family PowerQUICC II Pro Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Max

                                                                                                    1.05V

                                                                                                    Interfaces

                                                                                                    I2C, JTAG, SPI, UART, USB

                                                                                                    No. of I/O's

                                                                                                    128I/O's

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    MPU Family

                                                                                                    PowerQUICC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    32KB

                                                                                                    No. of Pins

                                                                                                    516Pins

                                                                                                    Supply Voltage Min

                                                                                                    950mV

                                                                                                    Operating Frequency Max

                                                                                                    333MHz

                                                                                                    CPU Speed

                                                                                                    333MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Embedded Interface Type

                                                                                                    I2C, JTAG, SPI, UART, USB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MPU Series

                                                                                                    PowerQUICC II Pro

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)