1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ADUC847BSZ8-5

                                                                                                    8 Bit MCU, ADUC Family ADUC8 Series Microcontrollers, 12.58 MHz, 8 KB, 52 Pins, MQFP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADUC847BSZ8-5
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUC847BSZ8-5
                                                                                                    Newark Part No.47AK3471
                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.990
                                                                                                    5+$18.300
                                                                                                    10+$16.610
                                                                                                    25+$16.600
                                                                                                    50+$16.600
                                                                                                    192+$16.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUC847BSZ8-5
                                                                                                    Newark Part No.47AK3471
                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeADUC Family ADUC8 Series Microcontrollers
                                                                                                    Device Core8052
                                                                                                    Operating Frequency Max12.58MHz
                                                                                                    Program Memory Size8KB
                                                                                                    No. of Pins52Pins
                                                                                                    IC Case / PackageMQFP
                                                                                                    No. of I/O's34I/O's
                                                                                                    InterfacesI2C, SPI, USART
                                                                                                    RAM Memory Size2.25KB
                                                                                                    ADC Channels10Channels
                                                                                                    ADC Resolution24Bit
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyMicroConverter
                                                                                                    MCU SeriesADuC84x
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADUC847 is a MicroConverter® multichannel single 24bit ADC with embedded 62KB flash and single-cycle MCU. Typical applications are multichannel sensor monitoring, industrial/environmental instrumentation, weigh scales, pressure sensors, temperature monitoring, portable instrumentation, battery-powered systems, data logging, precision system monitoring.

                                                                                                    • 24bit no missing codes, 22bit rms (19.5bit p-p) effective resolution
                                                                                                    • 62Kbyte on-chip flash/EE program memory, 4Kbyte on-chip flash/EE data memory
                                                                                                    • Flash/EE, 100-year retention, 100Kcycle endurance, 3 levels of flash/EE program memory security
                                                                                                    • In-circuit serial download (no external hardware), high speed user download (5sec)
                                                                                                    • 2304bytes on-chip data RAM, 8051-compatible instruction set
                                                                                                    • High performance single-cycle core, 32KHz external crystal, 3 × 16bit timer/counter
                                                                                                    • 24 programmable I/O lines, plus 8 analog or digital input lines, watchdog timer (WDT)
                                                                                                    • Time interval counter (wake-up/RTC timer), UART, SPI®, and I²C® serial I/O
                                                                                                    • 52-lead MQFP package
                                                                                                    • Temperature rating range from -40°C to +125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ADUC Family ADUC8 Series Microcontrollers

                                                                                                    Operating Frequency Max

                                                                                                    12.58MHz

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    No. of I/O's

                                                                                                    34I/O's

                                                                                                    RAM Memory Size

                                                                                                    2.25KB

                                                                                                    ADC Resolution

                                                                                                    24Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    MicroConverter

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Core

                                                                                                    8052

                                                                                                    Program Memory Size

                                                                                                    8KB

                                                                                                    IC Case / Package

                                                                                                    MQFP

                                                                                                    Interfaces

                                                                                                    I2C, SPI, USART

                                                                                                    ADC Channels

                                                                                                    10Channels

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    ADuC84x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code