Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    OM11086,598

                                                                                                    Evaluation Board, MDK-Lite, KEIL MCU, Keil MDK-ARM, ULINK-ME debugger, 42 GPIO, LEDs

                                                                                                    NXP
                                                                                                    NXP OM11086,598
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM11086,598
                                                                                                    Newark Part No.46W5426
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM11086,598
                                                                                                    Newark Part No.46W5426
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameLPC11xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0
                                                                                                    Silicon Core NumberLPC1114
                                                                                                    Kit ContentsBoard, MDK-Lite, debugger
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    OM11086,598 is a Keil LPC1114 evaluation board which allows to quickly and easily evaluate the LPC111x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC1114 to demonstrate LPC111x features, the board allows the evaluation of the industry's lowest 32bit active power consumption of the LPC1114. This MCU is designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16bit architectures. The ULINK-ME connects user PC's USB port to target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.

                                                                                                    • Serial interface
                                                                                                    • Potentiometer for ADC input
                                                                                                    • Up to 42 GPIO
                                                                                                    • Eight user LEDs power
                                                                                                    • Four push buttons (2 GPIO, ISP, & reset)
                                                                                                    • Power via USB connector
                                                                                                    • Debug interface connectors

                                                                                                    Applications

                                                                                                    Metering, Security, Lighting

                                                                                                    Contents

                                                                                                    Board, MDK-Lite (evaluation version), ULINK-ME debugger.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    LPC11xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0

                                                                                                    Kit Contents

                                                                                                    Board, MDK-Lite, debugger

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    LPC1114

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)