Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ3R9L
Newark Part No.45C2624
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.820 |
| 500+ | $2.560 |
| 1000+ | $2.260 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 100
Multiple: 100
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ3R9L
Newark Part No.45C2624
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)2.2A
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max42mohm
Inductance Tolerance± 15%
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.3A
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
42mohm
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (1)
Alternatives for IHSM4825PJ3R9L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate