2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT0144ASHR-MULTI

                                                                                                    TFT LCD, 1.44 ", 128 x 128 Pixels, Square, RGB, 3.3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT0144ASHR-MULTI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0144ASHR-MULTI
                                                                                                    Newark Part No.45AJ5954
                                                                                                    Product RangeMDT0144A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$21.290$4.320
                                                                                                    10+$20.090$4.320
                                                                                                    25+$19.590$4.320
                                                                                                    56+$17.940$4.320
                                                                                                    112+$17.060$4.320
                                                                                                    252+$15.320$4.320
                                                                                                    504+$14.910$4.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0144ASHR-MULTI
                                                                                                    Newark Part No.45AJ5954
                                                                                                    Product RangeMDT0144A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size1.44"
                                                                                                    Resolution128 x 128 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationSquare
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage3.3V
                                                                                                    Display Brightness640cd/m²
                                                                                                    TouchscreenResistive Touch
                                                                                                    Module Size32.36mm x 38mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout35 Way FFC
                                                                                                    Product RangeMDT0144A
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    1.44"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    640cd/m²

                                                                                                    Module Size

                                                                                                    32.36mm x 38mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    MDT0144A

                                                                                                    Resolution

                                                                                                    128 x 128 Pixels

                                                                                                    Display Orientation

                                                                                                    Square

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Touchscreen

                                                                                                    Resistive Touch

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    35 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)