1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    AD22301

                                                                                                    ACCELEROMETER, X-AXIS, ANALOGUE, LCC-8

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD22301
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD22301
                                                                                                    Newark Part No.40Y6359
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD22301
                                                                                                    Newark Part No.40Y6359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    Sensing Range - Accelerometer± 70g
                                                                                                    Sensing AxisX
                                                                                                    Output Interface-
                                                                                                    Sensor Case / PackageLCC
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Case StyleLCC
                                                                                                    Sensitivity Typ17.82mV/g
                                                                                                    Supply Voltage Min3.135V
                                                                                                    Supply Voltage Max3.465V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Min0
                                                                                                    Sensitivity Min16.66mV/g
                                                                                                    Sensitivity Max18.98mV/g
                                                                                                    Sensitivity Max0
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 70g

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Sensitivity Typ

                                                                                                    17.82mV/g

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    Sensitivity Min

                                                                                                    0

                                                                                                    Sensitivity Max

                                                                                                    18.98mV/g

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Sensing Axis

                                                                                                    X

                                                                                                    Sensor Case / Package

                                                                                                    LCC

                                                                                                    Sensor Case Style

                                                                                                    LCC

                                                                                                    Supply Voltage Min

                                                                                                    3.135V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Min

                                                                                                    16.66mV/g

                                                                                                    Sensitivity Max

                                                                                                    0

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)