Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MC68360AI25L

                                                                                                    Microprocessor ColdFire, Coldfire+ Family MC683xx Series, 32bit, 25 MHz, 3V to 5V, FQFP-240

                                                                                                    NXP
                                                                                                    NXP MC68360AI25L
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC68360AI25L
                                                                                                    Newark Part No.40K7385
                                                                                                    Product RangeColdfire+ Family MC683xx Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC68360AI25L
                                                                                                    Newark Part No.40K7385
                                                                                                    Product RangeColdfire+ Family MC683xx Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeColdfire+ Family MC683xx Series Microprocessors
                                                                                                    No. of CPU Cores1Cores
                                                                                                    MPU Core Size32bit
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageFQFP
                                                                                                    No. of Pins240Pins
                                                                                                    MPU Case StyleFQFP
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Frequency Max25MHz
                                                                                                    InterfacesSPI, UART
                                                                                                    CPU Speed25MHz
                                                                                                    No. of I/O's3I/O's
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeSPI, UART
                                                                                                    Data Bus Width32bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    MPU SeriesMC683xx
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    MPU FamilyColdFire+
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The M683XX series Quad Integrated Communication Controller (QUICC™), it is a versatile one-chip integrated microprocessor and peripheral combination that can be used in a variety of controller applications. It particularly excels in communications activities. The QUICC (pronounced quick) can be described as a next-generation MC68302 with higher performance in all areas of device operation, increased flexibility, major extensions in capability and higher integration. The term quad comes from the fact that there are four serial communications controllers (SCCs) on the device, however, there are actually seven serial channels - four SCCs, two serial management controllers (SMCs) and one serial peripheral interface (SPI).

                                                                                                    • CPU32+ processor (4.5 MIPS at 25MHz)
                                                                                                    • Up to 32-bit data bus (dynamic bus sizing for 8 and 16 bits)
                                                                                                    • Up to 32 address lines (at least 28 always available)
                                                                                                    • Complete static design (0 to 25MHz operation)
                                                                                                    • Memory controller (eight banks)
                                                                                                    • Four general-purpose timers
                                                                                                    • Two independent DMAs (IDMAs)
                                                                                                    • System integration module (SIM60)
                                                                                                    • 12-port pins with interrupt capability
                                                                                                    • 16 internal interrupt sources
                                                                                                    • Programmable priority between SCCs
                                                                                                    • Programmable highest priority request
                                                                                                    • Communications processor module (CPM)
                                                                                                    • Four SCCs - Universal asynchronous receiver transmitter (UART) and totally transparent (bit streams)
                                                                                                    • Two SMCs - transparent and general circuit interface (GCI) controller
                                                                                                    • Time-slot assigner
                                                                                                    • Supports two TDM channels
                                                                                                    • Parallel interface port - centronics interface support and supports fast connection between QUICCs

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Coldfire+ Family MC683xx Series Microprocessors

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    IC Case / Package

                                                                                                    FQFP

                                                                                                    MPU Case Style

                                                                                                    FQFP

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Interfaces

                                                                                                    SPI, UART

                                                                                                    No. of I/O's

                                                                                                    3I/O's

                                                                                                    Embedded Interface Type

                                                                                                    SPI, UART

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MPU Series

                                                                                                    MC683xx

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    240Pins

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Frequency Max

                                                                                                    25MHz

                                                                                                    CPU Speed

                                                                                                    25MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MPU Family

                                                                                                    ColdFire+

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (3)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)