2. Semiconductors - ICs
                                                                                                    3. Digital Signal Processors
                                                                                                    Print Page

                                                                                                    ADSP-BF706BCPZ-4

                                                                                                    Embedded Processer IC, Core, 1.045 V to 1.155 V, LFCSP-EP-88

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADSP-BF706BCPZ-4
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADSP-BF706BCPZ-4
                                                                                                    Newark Part No.60AK5637
                                                                                                    Product RangeBlackfin+ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.690
                                                                                                    5+$22.630
                                                                                                    10+$20.560
                                                                                                    25+$18.640
                                                                                                    50+$18.110
                                                                                                    100+$17.570
                                                                                                    250+$17.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADSP-BF706BCPZ-4
                                                                                                    Newark Part No.60AK5637
                                                                                                    Product RangeBlackfin+ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DSP TypeCore
                                                                                                    Data Bus Width-
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max400MHz
                                                                                                    IC Case / PackageLFCSP-VQ
                                                                                                    No. of Pins88Pins
                                                                                                    No. of MIPS-
                                                                                                    InterfacesCAN, I2C, SPI, UART, USB
                                                                                                    RAM Memory Size1MB
                                                                                                    No. of Cores1Cores
                                                                                                    Program Memory Size512KB
                                                                                                    Supply Voltage Min1.045V
                                                                                                    Supply Voltage Max1.155V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeBlackfin+ Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADSP-BF706BCPZ-4 is a Blackfin®+ core embedded processor. The Blackfin processor combines a dualMAC 16bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32bit MAC and 16bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, this provides world-class power management and performance.

                                                                                                    • 400MHz maximum processor instruction rate, 1024Kbytes L2 SRAM
                                                                                                    • Dual 16bit or single 32bit MAC support per cycle
                                                                                                    • 16bit complex MAC and many other instruction set enhancements
                                                                                                    • Instruction set compatible with previous Blackfin products
                                                                                                    • Large on-chip L2 SRAM with ECC protection
                                                                                                    • Security and one-time-programmable memory
                                                                                                    • Crypto hardware accelerators, fast secure boot for IP protection
                                                                                                    • memDMA encryption/decryption for fast run-time security
                                                                                                    • 88-lead LFCSP-VQ package, temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    DSP Type

                                                                                                    Core

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    IC Case / Package

                                                                                                    LFCSP-VQ

                                                                                                    No. of MIPS

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    1MB

                                                                                                    Program Memory Size

                                                                                                    512KB

                                                                                                    Supply Voltage Max

                                                                                                    1.155V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Blackfin+ Series

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Data Bus Width

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    400MHz

                                                                                                    No. of Pins

                                                                                                    88Pins

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, UART, USB

                                                                                                    No. of Cores

                                                                                                    1Cores

                                                                                                    Supply Voltage Min

                                                                                                    1.045V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product