Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoX5A
Newark Part No.52X5693
Product RangePELTOR X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $444.000 |
Price for:Case of 10
Minimum: 1
Multiple: 1
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoX5A
Newark Part No.52X5693
Product RangePELTOR X Series
Technical Datasheet
Ear Protection TypeMuff
Real Ear Attenuation40.3dB
Standard Deviation2.2dB
Product RangePELTOR X Series
SVHCTo Be Advised
Product Overview
Pelt or X Series headband earmuffs with 31dB Noise Reduction Rating (NRR) value, makes it easier than ever to match the attenuation of the earmuff with the noise exposure of the worker. When correctly selected and worn these products help reduce exposure to hazardous levels of noise and loud sounds.
- Modern, attractive low-profile design
- Lightweight
- Twin headband design for outstanding balance and comfort
- Electrically-insulated wire headband
- Soft wide cushions help maintain a comfortable pressure around the ears
- New innovative foam ear cup inserts and spacers that help improve attenuation
- New ear cushion foam technology for an effective acoustic seal and reliable protection
- Easy-to-replace cushions and inserts help keep them clean
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
2.2dB
SVHC
To Be Advised
Real Ear Attenuation
40.3dB
Product Range
PELTOR X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
