Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTC2707
Newark Part No.29AH2741
Also Known As62266114354
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $71.230 |
Price for:Each
Minimum: 1
Multiple: 1
$71.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoTC2707
Newark Part No.29AH2741
Also Known As62266114354
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity0.72W/m.K
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
3M Thermally Conductive Epoxy Adhesive TC-2707 is an aluminium metal filled, two-part, thermally conductive epoxy adhesive.
- Aluminium metal filled, two-part, thermally conductive epoxy adhesive
- Low Outgassing
- Low Chloride Ion content compared to standard epoxies.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.72W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
-
Volume
50ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability