Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SWDRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47W0615 |
| Product Range | Scotchmate Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.950 |
| 5+ | $62.200 |
| 10+ | $58.060 |
| 25+ | $54.480 |
| 50+ | $50.410 |
| 100+ | $46.960 |
Price for:Each
Minimum: 1
Multiple: 1
$66.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SWDRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47W0615 |
| Product Range | Scotchmate Series |
| Technical Datasheet | |
| Marker Type | Self Laminating |
| Legend | - |
| Marker Dimensions | 19.05mm x 34.93mm |
| Marker Material | Vinyl Film |
| Legend Colour | - |
| Marker Colour | White |
| Product Range | Scotchmate Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Marker Type | Self Laminating |
|---|---|
| Marker Dimensions | 19.05mm x 34.93mm |
| Legend Colour | - |
| Product Range | Scotchmate Series |
| Legend | - |
|---|---|
| Marker Material | Vinyl Film |
| Marker Colour | White |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
