Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSWB-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F6273
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499060 80611436124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $44.730 |
| 10+ | $42.050 |
| 25+ | $40.260 |
| 50+ | $39.780 |
Price for:Each
Minimum: 5
Multiple: 5
$223.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSWB-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F6273
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499060 80611436124
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 72.39mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 72.39mm
Legend Colour
-
Product Range
ScotchCode Series
Legend
-
Marker Material
Vinyl Film
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
