Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSPD08-080-RB-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65T7020
Product RangeSPD08 Series
Also Known AsGTIN UPC EAN: 00051115599156 XF003815545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 800+ | $10.180 |
| 1000+ | $9.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$8,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSPD08-080-RB-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65T7020
Product RangeSPD08 Series
Also Known AsGTIN UPC EAN: 00051115599156 XF003815545
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts80Contacts
Card Thickness1.57mm
No. of Contacts80 Contacts
Pitch Spacing0.8mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSPD08 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
0.8mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
To Be Advised
No. of Contacts
80Contacts
No. of Contacts
80 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
SPD08 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
