Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSPB-12Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.95C2340
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499619 80610597009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 5+ | $27.860 |
| 10+ | $26.750 |
| 25+ | $25.630 |
| 50+ | $25.120 |
Price for:Each
Minimum: 5
Multiple: 5
$139.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSPB-12Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.95C2340
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007499619 80610597009
Technical Datasheet
Marker TypePre Printed
LegendA to Z / + / -
Marker Dimensions5.6mm x 34.8 mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeScotchCode Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.8 mm
Legend Colour
Black
Product Range
ScotchCode Series
Legend
A to Z / + / -
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
