
| Quantity | Price |
|---|---|
| 5+ | $29.450 |
| 10+ | $28.670 |
| 25+ | $27.880 |
| 50+ | $27.100 |
Product Information
Product Overview
The SPB-01 is a bi-fold Pre-printed Wire Marker Book contains 45 ea 0-9, 15 ea L1, L2, L3, T1, T2 and T3 legends. The marker will be made of a vinyl impregnated cloth with a top coat and a natural rubber adhesive. The alphanumeric characters are printed with a black ink on a white background. Use the SPB book marker to mark electrical wires and terminal strips, maximum wire diameter of 0.47-inch (11.9mm). Individual character markers are perforated in the center to reduce thickness on smaller gauge wires and include a single character marker for the terminal strip. Also use SPB book marker to mark load centers and alarm systems.
- 10.0mils (0.25mm) Tape thickness
- 4 to 38°C Application temperature range
- 0 to 66°C Operating temperature range
Applications
Industrial
Technical Specifications
Pre Printed
5.6mm x 34.8 mm
Black
ScotchCode Series
0 to 9 / L1 / L2 / L3 / T1 / T2 / T3
Vinyl Cloth
White
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
