Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSLWCopy
Newark Part No.87F737
Also Known AsGTIN UPC EAN: 00054007121770 80610593917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.270 |
| 20+ | $74.630 |
| 50+ | $72.990 |
Price for:Each
Minimum: 10
Multiple: 10
$762.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSLWCopy
Newark Part No.87F737
Also Known AsGTIN UPC EAN: 00054007121770 80610593917
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 127mm
Marker MaterialVinyl Film
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The SLW series ScotchCode™ Write-on Dispensers and Rolls handy for identifying wire and cable as well as household, plumbing and sporting equipment. They are easy to use, refillable and come with an SMP permanent marking pen.
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 127mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl Film
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
