Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSLV-3
Newark Part No.61M2634
Also Known AsGTIN UPC EAN: 00054007422662 80610920664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.330 |
| 100+ | $23.010 |
| 250+ | $20.910 |
| 500+ | $19.590 |
| 1000+ | $18.050 |
Price for:Each
Minimum: 50
Multiple: 50
$1,216.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSLV-3
Newark Part No.61M2634
Also Known AsGTIN UPC EAN: 00054007422662 80610920664
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Sleeving ColourBlack
Internal Diameter14.3mm
Length - Metric76.2mm
Length - Imperial3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
Black
Length - Metric
76.2mm
Product Range
-
Sleeving Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Internal Diameter
14.3mm
Length - Imperial
3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
