Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ5302BI
Newark Part No.76AJ0448
Product RangeBumpon SJ5300 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
Price for:Card of 80
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5302BI
Newark Part No.76AJ0448
Product RangeBumpon SJ5300 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.2mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent, White
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
7.9mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
2.2mm
Base Width
-
Bumper / Feet Colour
Transparent, White
Product Range
Bumpon SJ5300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
