Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-5532 BLACK
Newark Part No.93B3512
Product RangeBumpon SJ5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.790 |
| 500+ | $4.300 |
| 1000+ | $3.850 |
| 2000+ | $3.310 |
| 5000+ | $3.120 |
| 10000+ | $2.970 |
Price for:Each
Minimum: 100
Multiple: 100
$479.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5532 BLACK
Newark Part No.93B3512
Product RangeBumpon SJ5500 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Bumper / Feet MaterialPU (Polyurethane)
Base Diameter47.8mm
Height16.7mm
Bumper / Feet StyleRound
Base Width-
Bumper / Feet ColourBlack
Product RangeBumpon SJ5500 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
47.8mm
Bumper / Feet Style
Round
Bumper / Feet Colour
Black
SVHC
To Be Advised
Bumper / Feet Material
PU (Polyurethane)
Height
16.7mm
Base Width
-
Product Range
Bumpon SJ5500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate