Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SJ-5514 BLACKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50B141 |
| Product Range | Bumpon SJ5500 Series |
| Your Part Number | |
| Technical Datasheet |
2,540 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 25+ | $0.600 |
| 100+ | $0.580 |
| 500+ | $0.550 |
| 1000+ | $0.540 |
| 2000+ | $0.535 |
| 5000+ | $0.530 |
| 10000+ | $0.512 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | SJ-5514 BLACKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50B141 |
| Product Range | Bumpon SJ5500 Series |
| Technical Datasheet | |
| Bumper / Feet Mounting | Adhesive |
| Bumper / Feet Material | PU (Polyurethane) |
| Height | 13.1mm |
| Base Diameter | - |
| Base Width | 20.6mm |
| Bumper / Feet Style | Square |
| Bumper / Feet Colour | Black |
| Product Range | Bumpon SJ5500 Series |
| SVHC | To Be Advised |
Technical Specifications
| Bumper / Feet Mounting | Adhesive |
|---|---|
| Height | 13.1mm |
| Base Width | 20.6mm |
| Bumper / Feet Colour | Black |
| SVHC | To Be Advised |
| Bumper / Feet Material | PU (Polyurethane) |
|---|---|
| Base Diameter | - |
| Bumper / Feet Style | Square |
| Product Range | Bumpon SJ5500 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
