Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-5009 BLACK
Newark Part No.19M1081
Product RangeBumpon SJ5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.500 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$365.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5009 BLACK
Newark Part No.19M1081
Product RangeBumpon SJ5000 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Bumper / Feet MaterialPU (Polyurethane)
Height10.1mm
Base Diameter22.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Product RangeBumpon SJ5000 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
10.1mm
Base Width
-
Bumper / Feet Colour
Black
SVHC
To Be Advised
Bumper / Feet Material
PU (Polyurethane)
Base Diameter
22.4mm
Bumper / Feet Style
Round
Product Range
Bumpon SJ5000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
